
Surface mount FFC/FPC board connector, ZIF receptacle with 8 circuits and 8 contacts. Features a 0.5mm pitch and right-angle orientation. Constructed with bronze contacts plated in gold, rated for 500mA current and 50V voltage. Operates within a temperature range of -20°C to 85°C. Supplied in tape and reel packaging.
Molex 54550-0871 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 9.2mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54550 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54550-0871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
