
Right-angle FFC connector with 14 positions and 14 contacts on a 0.5mm pitch. Features a polyphenylene actuator and bronze contacts with tin plating. Rated for 50V DC and 500mA, operating between -20°C and 85°C. Surface mount termination with solder connection, supplied on tape and reel. UL94 V-0 flammability rating and RoHS compliant.
Molex 54550-1494 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On™ 54550 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54550-1494 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
