
Right-angle, surface-mount ZIF connector for FFC/FPC applications. Features 16 positions and 16 contacts with bronze contacts and tin plating. Rated for 50V DC and 0.5A, operating between -20°C and 85°C. Constructed with a polyphenylene actuator and adheres to UL94 V-0 flammability standards. This lead-free, RoHS-compliant component is supplied on tape and reel for efficient assembly.
Molex 54550-1694 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 54550 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54550-1694 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.