
The Molex 545500819 is a right angle FPC connector with 8 SKT contacts, a terminal pitch of 0.5mm, and a maximum operating temperature range of -20°C to 85°C. It is designed for surface mount applications and features a termination method of solder. The connector has a product length of 9.2mm, a product depth of 3.85mm, and a product height of 1.2mm. It is rated for a maximum voltage of 50V and a maximum current of 0.5A per contact.
Molex 545500819 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 9.2 |
| Product Depth (mm) | 3.85 |
| Product Height (mm) | 1.2 |
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 545500819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.