
This 14-contact FPC connector features a right-angle body orientation and a surface mount termination method. It has a terminal pitch of 0.5mm and a product length of 12.2mm. The connector is rated for a maximum operating temperature of 85°C and a maximum voltage rating of 50V. It can handle a maximum current of 0.5A per contact and is suitable for use in applications where a high level of reliability is required.
Molex 545501419 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12.2 |
| Product Depth (mm) | 3.85 |
| Product Height (mm) | 1.2 |
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | 1UX99 |
| EU RoHS | Not Required |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 545501419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.