
The Molex 545502690 is a 26-contact FFC/FPC connector with a right-angle body orientation, designed for surface mount applications. It has a terminal pitch of 0.5mm and a product height of 1.2mm. The connector is rated for a maximum operating temperature of 85°C and a maximum voltage rating of 50V. It can handle a maximum current of 0.5A per contact and is suitable for use in environments with temperatures as low as -20°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 545502690 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Height (mm) | 1.2 |
| Product Weight (g) | 0.129 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 545502690 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.