The Molex 545502694 is a right-angle FPC connector with 26 SKT contacts, a 0.5mm pitch, and a termination method of solder. It has a maximum operating temperature range of -20°C to 85°C and can handle a maximum current rating of 0.5A per contact. This surface-mount connector is designed for use with flexible printed circuits and has a tradename of Easy-On.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |