Board to Board & Mezzanine Connectors 0.4 BtB Rec Hsg Assy ssy Embstp Pkg 90Ckt
Molex 54552-0908 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | 54552 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54552-0908 to view detailed technical specifications.
No datasheet is available for this part.
