This 80-position, 2-row SMD/SMT connector features a current rating of 300mA and a voltage rating of 30V AC. The connector has a pitch of 0.4mm and is available in a packaging quantity of 1500 pieces per reel. The contact material is bronze with a gold plating, and the connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
