Molex 54552-8016-TR375 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.016inch |
| Series | SlimStack™ 54552 |
| RoHS | Compliant |
Download the complete datasheet for Molex 54552-8016-TR375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.