
This 40-contact right angle daughter card is designed for through hole mounting and features a maximum operating temperature of 125°C. It has a maximum current rating of 1 amp per contact and a maximum voltage rating of 100VAC. The card is suitable for use in applications where a right angle orientation is required, such as in compact or space-constrained systems.
Molex 545570605 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Weight (g) | 7.126 |
| Type | Daughter Card |
| Number of Contacts | 40 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VAC |
| Tradename | MFB™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 545570605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.