The QF-50 is a right-angle, cable-mount IDC connector with 50 contacts and a 2.54mm terminal pitch. It features a dual-slot polarization type and a maximum current rating of 1 amp per contact. The connector is rated for operation between -40°C and 85°C and has a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 300V |
| Tradename | QF-50™ |
| Height | 9.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |