Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 545595041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 68.07 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 9.16 |
| Product Weight (g) | 4.31185 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 50 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Polarization Type | Dual Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 300V |
| Tradename | QF-50™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 545595041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.