
6-position, 1.25mm pitch wire-to-board connector receptacle with female bronze contacts plated in tin. This right-angle, IDT termination component supports a 1.5A current rating and a 100V voltage rating, operating between -40°C and 105°C. Designed for cable mounting, it accommodates wire gauges from 28AWG to 26AWG.
Molex 54596-0610 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10000 |
| Packaging | Bag |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MINI MI II |
| Termination | IDT |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 54596-0610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.