
11-position, single-row, right-angle IDC connector with a 1.25mm pitch. Features female socket contacts made of tin-plated bronze, rated for 1.5A and 100V. Designed for discrete wire termination with a maximum wire gauge of 28AWG and minimum of 26AWG. Operating temperature range is -40°C to 105°C. Housing is natural colored, and the connector is free-hanging and cable mountable.
Molex 54596-1110 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 6mm |
| Housing Color | Natural |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Mini Mi II™ 54596 |
| Termination | IDT |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 54596-1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
