
This rectangular connector features 60 positions and 2 rows, with a current rating of 300mA and a voltage rating of 30V AC. It has a pitch of 0.4mm and is designed for surface mount technology. The connector is available in packages of 1500 units, packaged on a tape and reel. The contacts are made of bronze with a gold plating.
Sign in to ask questions about the Molex 54684-0608 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 54684-0608 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | 54684 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54684-0608 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.