
Card Edge Connector, 144 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Latch & Eject, White Insulator, Socket, LEAD FREE
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Halogen Free | Low Halogen |
| Number of Circuits | 144 |
| Number of Positions | 144 |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 54697 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |