Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Tray
Checking distributor stock and pricing after the page loads.
| Type | SO DIMM Socket |
| Gender | SKT |
| Number of Contacts | 144 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |