
16-position, 2-row female receptacle with a 0.5mm pitch and 1.5mm stack height. Features gold-plated bronze contacts for reliable connectivity, a 500mA current rating, and a 50V voltage rating. Designed for surface mount termination with a straight vertical orientation. This low halogen, RoHS compliant component operates within a temperature range of -25°C to 85°C.
Molex 54722-0164 technical specifications.
| Package/Case | 0164 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54722 |
| Stack Height | 1.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.