
40-position, 2-row vertical surface mount receptacle with 0.5mm pitch and 1.5mm stack height. Features bronze contacts with gold plating, rated for 50V AC/DC and 500mA current. Operates within a temperature range of -25°C to 85°C. This low halogen component is RoHS and REACH SVHC compliant. Supplied in tape and reel packaging.
Molex 54722-0404 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 54722 |
| Stack Height | 1.5mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54722-0404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.