This 24-position 2-row vertical receptacle connector features a contact material of bronze with gold plating, a current rating of 500mA, and a voltage rating of 50V. It is available in a tape and reel packaging with 2000 pieces per package. The connector is designed for surface mount technology (SMT) and has a pitch of 0.5mm. It is not compliant with glow wire standards.
Molex 547290246 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | 54729 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.