
This 22-position 2-row vertical receptacle connector features a contact material of bronze and a contact plating of gold. It has a current rating of 300mA and is rated for a DC voltage of 50V. The connector is compliant with RoHS regulations and is packaged in tape and reel with 2500 pieces per pack. It has a pitch of 0.4mm and is suitable for surface mount technology (SMT) applications.
Sign in to ask questions about the Molex 54765-2270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 54765-2270 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54765 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54765-2270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.