
This Molex receptacle connector features 44 circuits in a 2-row configuration with a current rating of 300mA and a voltage rating of 50V. It is manufactured with a gold-plated bronze contact material and is available in a tape and reel packaging with 2500 pieces per package. The connector has a pitch of 0.4mm and is designed for surface mount technology. It is compliant with RoHS regulations and is suitable for use in general applications.
Sign in to ask questions about the Molex 54765-4470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 54765-4470 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54765 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54765-4470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.