
This 70-position rectangular receptacle features a voltage rating of 50V and a current rating of 300mA. It has a pitch of 0.4mm and is designed for surface mount technology (SMT) applications. The receptacle is made from bronze with a gold plating and is compliant with RoHS regulations. It is packaged in tape and reel quantities of 2500 units and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Molex 54765-7070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 54765-7070 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54765 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54765-7070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.