The Molex 547650404 is a 40-contact RCP board-to-board connector with a terminal pitch of 0.4mm. It features a straight body orientation and is designed for surface mount applications. The connector has a maximum current rating of 0.3A per contact and a maximum voltage rating of 50V. It is part of the SlimStack family of connectors.
Sign in to ask questions about the Molex 547650404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 547650404 technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50V |
| Tradename | SlimStack™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 547650404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.