
The Molex 547650544 is a 54-contact RCP board-to-board connector with a terminal pitch of 0.4mm. It features a straight body orientation and is designed for surface mount applications. The connector is rated for a maximum operating temperature of 85°C and a maximum voltage rating of 50V. It can handle a maximum current of 0.3A per contact. The Molex 547650544 is suitable for use in a variety of applications, including those that require high-reliability connections.
Molex 547650544 technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50V |
| Tradename | SlimStack™ |
| Cage Code | 1UX99 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.