This 30-position, 2-row receptacle connector features a contact material of bronze with a gold plating. It has a current rating of 300mA and a voltage rating of 50V. The connector is designed for surface mount technology (SMT) and is packaged in tape and reel quantities of 2500. It is not compliant with glow wire standards.
Sign in to ask questions about the Molex 547653070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 547653070 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| Series | 54765 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 547653070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.