This 50V receptacle connector features a vertical orientation with 2 rows and 50 positions, a pitch of 0.4mm, and a current rating of 300mA. It is constructed with a bronze contact material and gold plating, and is compliant with UL94 V-0 flammability rating. The connector is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Molex 547655070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 547655070 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| Series | 54765 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 547655070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.