
21-contact, single-row female receptacle for board-to-board applications. Features a 0.6mm pitch, right-angle orientation, and surface mount termination with a solder connection. Constructed with bronze contacts plated in gold, offering a 200mA current rating and 50V AC / 5.05kV DC voltage rating. Operates within a temperature range of -20°C to 85°C. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 54809-2175 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 4.7mm |
| Gender | Receptacle |
| Housing Color | Brown |
| Length | 8.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54809 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54809-2175 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
