Conn FPC Connector SKT 39 POS 0.3mm Solder RA SMD T/R
Molex 54809-3994 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Terminal Pitch | 0.3mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.