This 5-contact female right-angle header features a copper alloy contact material with gold plating, supporting up to 1A at 30V. It is designed for use in board-to-board and mezzanine applications. The header is compliant with Reach SVHC regulations but not RoHS compliant.
Molex 54819-0588 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 54819 |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 54819-0588 to view detailed technical specifications.
No datasheet is available for this part.