
Mini USB Type B connector, right-angle, surface mount, featuring 5 positions and 5 contacts. This 1-port connector utilizes a 0.8mm pitch and copper alloy contacts with gold and tin plating. Rated for 1A current and operating between 0°C and 50°C, it boasts a UL94 V-0 flammability rating. The black insulation and housing, along with its solder termination, make it suitable for USB 2.0 applications. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Molex 54819-0589 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.15mm |
| Insulation Color | Black |
| Length | 7.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54819 |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
