CONN EUROSTYLE BLOCK PL 5 POS 5MM SCREW ST CABLE MOUNT 16A/CONTACT
Molex 54927-0511 technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 5 |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 250V |
| Tradename | MTC™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 54927-0511 to view detailed technical specifications.
No datasheet is available for this part.