This 5-contact Eurostyle block terminal block features a straight body orientation and a terminal pitch of 5mm. It has a maximum operating temperature range of -30 to 85°C and is designed for cable mount applications. The terminal block has a maximum current rating of 16 amps per contact and a maximum voltage rating of 250V. It is manufactured by Molex and has a tradename of MTC.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 250V |
| Tradename | MTC™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |