CONN EUROSTYLE BLOCK PL 4 POS 7.5MM SCREW ST CABLE MOUNT 16A/CONTACT
Checking distributor stock and pricing after the page loads.
Molex 54928-0470 technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 4 |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 400V |
| Tradename | MTC™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.