Sign in to ask questions about the Molex 549442070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 549442070 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| Series | 54944 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 549442070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.