Sign in to ask questions about the Molex 54B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 54B technical specifications.
| Body Material | Steel |
| Body Plating | Cadmium |
| Color | Brown |
| Contact Material | Steel |
| Contact Plating | Cadmium |
| Depth | 8.73mm |
| Length | 17.47mm |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Termination | Lug |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 54B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
