This 50-contact right angle female header is rated for 100V and 500mA. It features a metal construction with a gold plating and a bronze contact material. The header is packaged in a tray with 150 units per package and has a 1.27mm pitch. It meets the requirements of UL94 V-0 for flammability and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 55021-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 55021-0001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Metal |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55021 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55021-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
