Molex 55091-0574 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 0.635mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 55091-0574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.