Conn Board to Board HDR 50 POS 0.635mm Solder ST SMD Embossed T/R
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |