This 6-position terminal block features a 2mm pitch and is rated for 125V and 2A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The terminal block is made of bronze with a gold plating and is packaged in a bag. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Molex 55100-0600 technical specifications.
| Color | Black, Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 55100 |
| Voltage Rating | 125V |
| RoHS | Not Compliant |