
6-position, 6-contact male plug connector for telecom and datacom applications. Features solder lug terminals with gold plating over bronze contacts and a tin-plated housing. Rated for 2A current and 125V AC, operating between -40°C and 85°C. This lead-free, RoHS-compliant connector offers a 2mm pitch and a secure latching mechanism.
Checking distributor stock and pricing after the page loads.
Molex 55100-0670 technical specifications.
| Color | Black, Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55100 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
