Molex 55100-0800 technical specifications.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Body Orientation | Straight |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 55100-0800 to view detailed technical specifications.
No datasheet is available for this part.