Conn Backplane PL 60 POS 2mm Press Fit ST Thru-Hole MFB™ Tray
Molex 553320604 technical specifications.
| Type | Backplane |
| Gender | PL |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VAC |
| Tradename | MFB™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.