This 80-position 2-row right angle shrouded header features a 1.5mm pitch and is available in packs of 1500. The contacts are made of bronze with a gold plating and are suitable for through hole termination. The header is RoHS compliant and has a brown housing color. It is designed for surface mount applications and is available from Molex.
Checking distributor stock and pricing after the page loads.
Molex 55394-8070 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.85mm |
| Gender | Male |
| Housing Color | Brown |
| Length | 21.2mm |
| Number of Contacts | 80 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | 55394 |
| Termination | Through Hole |
| RoHS | Compliant |