
This 2-position rectangular connector features a 1.25mm pitch and a current rating of 1.5A. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is compliant with RoHS regulations and is available in a tray packaging with 3000 units per package. The contact material is brass with a tin plating, and the connector is non-compliant with glow wire regulations.
Molex 55447-0270 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55447 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55447-0270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.