This 3-position connector features a brass contact material with tin plating, a contact mating length of 7.7mm, and a contact post length of 2.4mm. It has a current rating of 1.5A and is rated for a maximum operating temperature of 105°C and minimum operating temperature of -40°C. The connector is compliant with Reach SVHC and RoHS regulations.
Molex 55447-0370 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 7.7mm |
| Contact Plating | Tin |
| Contact Post Length | 2.4mm |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55447 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55447-0370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.