This 5-position rectangular connector features a 1.25mm pitch and is designed for through hole mounting. It has a voltage rating of 100V and a current rating of 1.5A. The connector is made with brass contacts and has a tin plating. It is compliant with RoHS and Reach SVHC regulations, but not glow wire compliant. The operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Molex 55447-0570 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Depth | 6.3mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 8.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1800 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55447 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |