This 32-position 2-row vertical through hole header features a 1.25mm pitch and is rated for 100V and 1.5A. It is available in a packaging quantity of 600 pieces per tray. The header is compliant with RoHS and Reach SVHC regulations. The contact plating is tin and the termination type is through hole. The header is not compliant with glow wire regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55451 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |