Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 55454-0570 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 2.8mm |
| Contact Plating | Tin |
| Contact Post Length | 3mm |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 55454 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55454-0570 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.